
The Molex 51441-1293 Easy-On receptacle features 12 contacts in a right-angle orientation with a 0.5mm pitch. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. This receptacle is rated for a maximum voltage of 50V and is compliant with RoHS regulations.
Molex 51441-1293 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-1293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.