
This surface mount receptacle connector features 13 positions in a single row with a 0.5mm pitch. It is rated for 50V and 500mA of current. The contact material is bronze with a tin plating. The connector is RoHS compliant and available in quantities of 3000 per reel. It is suitable for use in a variety of applications where a reliable and compact connection is required.
Sign in to ask questions about the Molex 51441-1393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 51441-1393 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51441 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-1393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.