20-position, 0.5mm pitch FFC/FPC connector with right-angle, surface-mount orientation. Features gold-plated bronze contacts for bottom connection, a 50V AC/DC voltage rating, and a 500mA current rating. Constructed with a black glass and polyphenylene housing, this receptacle offers UL94 V-0 flammability resistance and operates within a -20°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Molex 51441-2072 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 51441 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 51441-2072 to view detailed technical specifications.
No datasheet is available for this part.