Molex 514411871 technical specifications.
| Contact Location | Bottom |
| Current Rating | 500mA |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Series | 51441 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 514411871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.