
This 3-position 1-row ribbon connector features a through-hole press-fit mount and is designed for use in applications with operating temperatures ranging from -40°C to 105°C. It has a current rating of 2.5A and a voltage rating of 150V. The connector is made from bronze with a tin plating and is RoHS compliant. It is available in a tray packaging option.
Sign in to ask questions about the Molex 52004-0310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52004-0310 technical specifications.
| Cable Pitch | 0.059inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 7.8mm |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 52004-0310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.