This 5-position rectangular connector features a 1.5mm pitch and is designed for use with 26AWG ribbon cable. It has a current rating of 2.5A and a maximum voltage rating of 150V. The connector is RoHS compliant and has a maximum operating temperature of 105°C. It is available in a tray packaging with 1000 pieces per package.
Sign in to ask questions about the Molex 52004-0510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52004-0510 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Termination | Wire Wrap |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 52004-0510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.