
This 7-position ribbon cable connector has a 1.5mm pitch and is rated for 150V and 2.5A. It is available in a 1000-piece tray packaging and is compliant with RoHS regulations. The connector is part of the 52004 series and is not compliant with glow wire standards.
Sign in to ask questions about the Molex 52004-0710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52004-0710 technical specifications.
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 52004-0710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.