This 9-position rectangular connector features a 1.5mm pitch and is rated for 2.5A and 150V. It has a through hole mount and operates over a temperature range of -40°C to 105°C. The connector is available in a tray packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 52004-0910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52004-0910 technical specifications.
| Cable Pitch | 0.059inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 7.8mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 52004-0910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.