The Molex 52004-1010 is a 10-position IDC connector with a 1.5mm pitch, rated for 2.5A and 150V. It is compliant with RoHS regulations and available in a series of 52004 connectors. The connector is designed for general use and is not compliant with glow wire regulations.
Checking distributor stock and pricing after the page loads.
Molex 52004-1010 technical specifications.
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |