
This Molex connector features 12 female positions in a single row with a 3.5mm post length, supporting up to 2.5A at 150V. It is available in quantities of 800 and is compliant with RoHS regulations. The connector has a pitch of 1.5mm and is suitable for use with wire gauges between 26AWG and 24AWG. It is not compliant with glow wire standards.
Sign in to ask questions about the Molex 52004-1310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52004-1310 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 12 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 52004-1310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.