
This rectangular connector features 14 circuits and 15 positions with a 1.5mm pitch. It has a current rating of 2.5A and a voltage rating of 150V. The connector is designed for through hole termination and is available in a package quantity of 400. It is compliant with RoHS regulations but not glow wire compliant.
Molex 52004-1510 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 52004 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.
