
4-position, 4-contact female USB connector with right-angle orientation and SMD/SMT termination. Features a grey housing, bronze contacts with gold plating, and a 2.04mm pitch. Rated UL94 V-0 for flammability, operating between -40°C and 80°C. This unshielded, through-hole mount connector is RoHS compliant.
Molex 52018-4446 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 12.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52018 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 52018-4446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.