1.50mm Pitch Board-to-Board Receptacle, Dual Row, Vertical, 10 Circuits
Molex 52022-1010 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 10 |
| Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.