Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle,
Molex 52022-1410 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.