1.50mm Pitch Board-to-Board Receptacle, Dual Row, Vertical, 26 Circuits
Molex 52022-2610 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Height | 4.3mm |
| Length | 21mm |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Poles | 26 |
| Orientation | Vertical |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Width | 5.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.