Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 52025-0411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 17 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52025 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52025-0411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.