
10-position, 10-circuit vertical receptacle housing assembly with a 2mm pitch. Features bronze contacts with tin plating, rated for 1A current and 50V AC/DC. Operating temperature range is -20°C to 80°C. Termination is solder, and it is RoHS compliant.
Molex 52030-1029 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Gender | Receptacle |
| Length | 15.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 8000 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
