Molex 52030-1226 technical specifications.
| Number of Positions | 12 |
| Package Quantity | 1500 |
| Pitch | 1mm |
| Series | 52030 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-1226 to view detailed technical specifications.
No datasheet is available for this part.