
Vertical FFC/FPC ZIF board connector, receptacle, with 16 contacts and 16 positions on a 2mm pitch. Features bronze contacts with tin plating, rated for 1A current and 50V AC/DC voltage. Operates within a temperature range of -20°C to 80°C, with a 3.5mm depth and 21.3mm length. This RoHS compliant component is designed for through-hole termination and is supplied in trays.
Molex 52030-1629 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Gender | Receptacle |
| Length | 21.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-1629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
