
Vertical FPC connector with 26 positions and 1.00mm pitch, featuring a 1A current rating and 50V voltage rating. Constructed with bronze contacts plated in tin, and a polyester actuator, this female connector offers a vertical orientation for PCB mounting. Operating within a temperature range of -20°C to 80°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Molex 52030-2629 technical specifications.
| Actuator Material | Polyester |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52030 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52030-2629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
