This 10-position FFC/FPC connector features a 1mm pitch and is rated for 500mA and 50V. It has a right-angle orientation and is packaged in a tray. The connector's contacts are made of bronze with a tin plating and are located at the bottom. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52043 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
