
Conn FPC Connector SKT 20 POS 1mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52043 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Not Compliant |