
14-position, 2.5mm pitch FFC/FPC board connector with a right-angle, through-hole termination. Features a non-ZIF, top contact location with bronze contacts plated in tin. Rated for 500mA current and 200V DC, operating between -40°C and 85°C. Housing is grey, UL94 V-0 flammability rated, and the component is RoHS compliant.
Sign in to ask questions about the Molex 52044-1445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52044-1445 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52044 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-1445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
