
This 19-position right angle female connector features a contact material of bronze with a tin plating and is rated for 500mA of current. It has a voltage rating of 200V and is packaged in a tray with 500 units per package. The connector is RoHS compliant and has a pitch of 1.25mm.
Molex 52044-1945 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 52044 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-1945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.