Right angle female header for board-to-board applications. Features 20 contacts in a single row with a 2.5mm pitch. Solder termination with a 500mA current rating and 200V voltage rating. Constructed with bronze contacts plated in tin, housed in a UL94 V-0 rated gray insulator. Operating temperature range of -40°C to 85°C.
Molex 52044-2045 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 28.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52044 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-2045 to view detailed technical specifications.
No datasheet is available for this part.