This Molex 52044-2345 connector features 23 female contacts with a current rating of 500mA and a voltage rating of 200V. It has a right-angle orientation and is stackable. The connector is designed for use in temperatures ranging from -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a tray with 500 units per package and has a pitch of 1.25mm.
Sign in to ask questions about the Molex 52044-2345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52044-2345 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 52044 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-2345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
