
This right angle connector features 34 female positions with a 1.25mm pitch, suitable for applications requiring high current ratings. The connector is rated for 200V and 500mA, and is designed for through hole termination. It is available in a tray packaging format with 1050 pieces per package, and is compliant with RoHS regulations.
Molex 52044-3445 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1050 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 52044 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52044-3445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
