Conn FFC Connector SKT 6 POS 1.25mm Solder ST Thru-Hole
Molex 52045-0610 technical specifications.
| Gender | Female |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Series | 52045 |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.