
6-circuit female card edge connector with a 1.25mm pitch, featuring a straight, vertical orientation and solder termination. This connector offers a 1A current rating and 200V voltage rating, with a UL94 V-0 flammability rating. Constructed with bronze contacts and tin/lead plating, it operates within a temperature range of -20°C to 80°C. The single-row design includes a locking feature and a gray insulator.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2610 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
