
Vertical, 14-position, 14-circuit female connector with a 1.25mm pitch. Features tin-plated bronze contacts and a grey polyamide housing. Rated for 200V and 500mA, with an operating temperature range of -40°C to 85°C. Through-hole termination and UL94 V-0 flammability rating. Packaged in trays with 1350 units.
Molex 52045-1445 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1350 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-1445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
