This 16-position female vertical connector features a 1.25mm pitch and is rated for 200V and 1A. It is constructed with a bronze contact material and tin plating, and is compliant with RoHS regulations. The connector is packaged in a tray with 4680 units and has an operating temperature range of -40°C to 85°C. It is not radiation hardened and is not stackable.
Molex 52045-1645 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 4680 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-1645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.