
This 18-position female header features a contact material of bronze with a tin plating, and is rated for 500mA of current and 200V of voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is packaged in a tray with 1080 units per package and is RoHS compliant. It has a vertical orientation and a pitch of 1.25mm, and is not stackable.
Molex 52045-1845 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.