
This 24-position female I/O connector features a contact material of bronze with a tin plating, and is rated for 1A of current and 200V of voltage. It has a packaging quantity of 810 units per tray and is available in a vertical orientation. The connector is RoHS compliant and has a pitch of 1.25mm. It is designed for use in applications where temperatures range from -40°C to 85°C.
Molex 52045-2445 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 810 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-2445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
