
This 30-position female I/O connector features a contact material of bronze with a tin plating, and is rated for 500mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in a tray with 630 units per package and is compliant with RoHS regulations. It is also rated UL94 V-0 for flammability.
Sign in to ask questions about the Molex 52045-3045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52045-3045 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-3045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
