
This 32-position female I/O connector features a contact material of bronze and a contact plating of tin. It has a current rating of 1A and a voltage rating of 200V. The connector is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Molex 52045-3245 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 52045 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52045-3245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
