
The 52116-0340 is a 3-pin cable header from Molex with a current rating of 3A and a voltage rating of 250V. It has a body made of polyester and is designed for use in environments with operating temperatures ranging from -40°C to 105°C. The header is rated for IP67 and is compliant with RoHS regulations. It is available in a tray packaging and has a pitch of 2.5mm.
Molex 52116-0340 technical specifications.
| Body Material | Polyester |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52116 |
| Voltage Rating | 250V |
| Weight | 0.055221oz |
| RoHS | Compliant |
No datasheet is available for this part.