
This 4-position male cable header is rated for 3A and operates between -40°C and 105°C. It is lead free and compliant with RoHS regulations. The header is packaged in a tray with 400 units per package and has a 2.5mm pitch. It is not radiation hardened and is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52116 |
| Termination | Solder |
| RoHS | Compliant |
