
3-position, 1-row female receptacle connector with a 2.5mm pitch. Features a straight, cable mount orientation and crimp termination. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C and a minimum of -40°C. Constructed with a polyester body and offers IP67 ingress protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 52117-0340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52117 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52117-0340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
