
3-position, 1-row, straight female receptacle connector with a 2.5mm pitch. Features a 3A current rating and a maximum DC voltage rating of 250.25kV. Operates within a temperature range of -40°C to 105°C. This black, cable-mount connector utilizes crimp termination and is RoHS and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52117 |
| Termination | Crimp |
| Weight | 0.029874oz |
| Width | 12.2mm |
| RoHS | Compliant |