
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3600 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 52117 |
| Termination | Crimp |
| RoHS | Compliant |