
This 4-position female receptacle header is rated for 3A and 250V, with a 2.5mm pitch and IP67 rating. It is made of polyester and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is available in a 0410 package and is packaged in a tray. It is RoHS compliant and has a weight of 0.036219oz.
Checking distributor stock and pricing after the page loads.
| Body Material | Polyester |
| Package/Case | 0410 |
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52117 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.036219oz |
| RoHS | Compliant |