
This Molex 52117-0413 contact is a female crimp type, rated for 3A, with a maximum operating temperature range of -40°C to 105°C. It is designed for cable mount applications and is available in a package quantity of 700 per tray. The contact is RoHS compliant and Reach SVHC compliant. It is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52117 |
| Termination | Crimp |
| RoHS | Compliant |