The Molex 52204-0890 is a surface mount FPC connector with 8 RCP contacts, rated for 50V and 0.2A per contact. It has a right angle body orientation and a terminal pitch of 0.625mm. The connector is designed for surface mount applications and has a product height of 3mm and a weight of 0.275g. It operates within a temperature range of -20C to 85C.
Molex 52204-0890 technical specifications.
| Terminal Pitch (mm) | 0.625 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 3 |
| Product Weight (g) | 0.275 |
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 52204-0890 to view detailed technical specifications.
No datasheet is available for this part.