Conn FPC Connector RCP 9 POS 0.625mm Solder ST SMD T/R
Molex 52205-0990 technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 0.625mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 52205-0990 to view detailed technical specifications.
No datasheet is available for this part.