
Right angle, 1mm pitch, 4-contact female receptacle for board-to-board applications. Features surface mount termination, tin/silver plated bronze contacts, and a natural white insulator. Rated for 1A current and 125V, with an operating temperature range of -30°C to 85°C. Supplied on tape and reel, this RoHS compliant component offers a locking mechanism.
Molex 52207-0433 technical specifications.
| Package/Case | 0433 |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
