Conn FPC Connector SKT 4 POS 1mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Molex 52207-0470 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.