
Right angle female card edge connector featuring 5 contacts in a single row with a 1mm pitch. This surface mount terminal offers a locking mechanism and is constructed with bronze contacts plated in tin and silver. Rated for 1A current and 125V, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The connector is RoHS and REACH SVHC compliant, supplied in tape and reel packaging.
Molex 52207-0533 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
