
Right angle, surface mount card edge connector featuring 6 contacts in a single row with a 1mm pitch. This female receptacle offers a 1A current rating and 125V voltage rating, with tin/copper plated bronze contacts. Constructed from nylon and polyamide with a natural insulator, it boasts a UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range. Designed for 30 mating cycles, it utilizes surface mount termination and is RoHS compliant.
Molex 52207-0685 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Current Rating | 1A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.