
Right-angle FFC/FPC connector, 1mm pitch, 7 circuits, female, top contact location. Features bronze contacts with tin-silver plating, rated for 1A current and 125V voltage. Operates from -40°C to 85°C, with a UL94 V-0 flammability rating. Housing is white, with dimensions of 13.3mm length and 7.6mm depth. Supplied in tape and reel packaging, 1000 units per package.
Molex 52207-0733 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 13.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
