Card Edge Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc,
Molex 52207-1190 technical specifications.
| Contact Plating | Tin, Lead |
| Height | 2.7mm |
| Length | 17.3mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 11 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Width | 6.9mm |
| RoHS | Compliant |
No datasheet is available for this part.